Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 608.5mm

Subtotal (1 unit)*

PHP91,694.84

(exc. VAT)

PHP102,698.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP91,694.84

*price indicative

RS Stock No.:
231-184
Mfr. Part No.:
114554 XVTL-MP/BX/IC-6/6/16
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

600mm

Width

608.5mm

Material

Steel

Height

1.6m

Colour

Grey

IP Rating

IP55

Mounting plate type

Insulated

Series

xEffect xVtl

Standards/Approvals

RoHS conform

Hazardous Area Certification

EN, IEC

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton distribution cabinet from the xEffect xVtl series is meticulously designed to meet the demands of modern electrical installations. Featuring a robust construction with dimensions of 1600x600x600 mm, it provides ample space for effective cable management while ensuring compliance with IP55 protection standards. Ideal for both indoor use and environments requiring a reliable and safe electrical solution, this empty enclosure combines functionality with durability. Its steel design supports optimal heat dissipation and features a protective powder coating, enhancing its resistance against harsh conditions. This enclosure is perfect for professionals seeking a trustworthy partner in complex electrical systems.

Constructed from sheet steel for durability and strength

IP55 rating ensures protection against dust and water ingress

Equipped with a single door for easy access to internal components

Versatile mounting options enhance installation flexibility

Allows for effective thermal management, preventing overheating

Compliance with RoHS standards guarantees environmental safety

Adaptable for various applications, including control centres

Designed with a stylish grey finish to match any professional setting

Simplified maintenance with easily removable covers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy