Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- RS Stock No.:
- 231-070
- Mfr. Part No.:
- 116270 BPZ-KR42/300
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP6,886.70
(exc. VAT)
PHP7,713.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,886.70 |
*price indicative
- RS Stock No.:
- 231-070
- Mfr. Part No.:
- 116270 BPZ-KR42/300
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Management Panel | |
| Accessory Type | Cable Management Accessory | |
| Length | 291.5mm | |
| For Use With | Floor Standing Enclosure, Service Distribution Board | |
| Width | 405mm | |
| Material | Steel | |
| Height | 105mm | |
| Colour | Grey | |
| IP Rating | IP30 | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Management Panel | ||
Accessory Type Cable Management Accessory | ||
Length 291.5mm | ||
For Use With Floor Standing Enclosure, Service Distribution Board | ||
Width 405mm | ||
Material Steel | ||
Height 105mm | ||
Colour Grey | ||
IP Rating IP30 | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic low voltage switchgear offers a robust solution for electrical distribution needs, featuring a modern cable interconnect frame designed to maximise functionality. Tailored for versatility in installation, this system is ideal for commercial and industrial applications. Constructed with durable sheet steel, it showcases a sleek design with an appealing grey powder-coated finish, ensuring both aesthetic value and long-lasting performance. This unit is supplied fully assembled and is equipped with all necessary fixing sundries for immediate use. Its modular system allows for easy configuration, making it suitable for a range of environments and requirements. With a maximum load capacity of 350 kg, it provides the necessary strength to handle various high-demand applications, while the IP30 degree of protection ensures safety and reliability in operation.
Designed for efficient cable management and assembly
Offers a high load capacity, making it suitable for heavy-duty applications
Features a removable cladding on all sides for easy maintenance
Includes options for both top and bottom fittings for enhanced adaptability
Manufactured from sheet steel for exceptional durability
The grey finish complements various settings whilst providing corrosion resistance
Suitable for modular enclosure building, catering to diverse layouts
Compatible with various accessories to enhance functionality
Related links
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Service Distribution Board, Floor Standing
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 415 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 615 mm x 600mm
