Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 600mm
- RS Stock No.:
- 229-978
- Mfr. Part No.:
- 114533 XVTL-MP/BF-6/6/20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP71,001.54
(exc. VAT)
PHP79,521.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,001.54 |
*price indicative
- RS Stock No.:
- 229-978
- Mfr. Part No.:
- 114533 XVTL-MP/BF-6/6/20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 600mm | |
| Width | 600mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 600mm | ||
Width 600mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
This Eaton xEffect xVtl enclosure is meticulously designed to meet the robust demands of modern electrical installations. Crafted for versatility, it excels as a distribution cabinet, perfectly blending functionality with a sleek design. With dimensions of HxWxD=2000x600x600mm and an IP55 rating, this enclosure is tailored to provide exceptional protection against environmental challenges. The meticulously engineered construction ensures efficient heat dissipation, contributing to longevity and reliable performance in high-stress scenarios. Additionally, it boasts a pollution degree of 3, ensuring its suitability for varied applications, from industrial to commercial settings. Incorporating a user-friendly mounting system, this enclosure offers adjustable depth for flexibility during installation. The xEffect xVtl range stands as a testament to Eatons commitment to quality, ensuring that electrical systems are housed securely and efficiently.
Engineered for superior corrosion resistance and mechanical impact protection
Specifically designed with an IK10 rating for enhanced durability
Features a robust powder coating for improved colour retention and surface protection
Offers thermal dissipation capabilities for effective heat management
Suitable for floor standing and wall-mounted installations
Integrates seamlessly into varying electrical configurations with a pollution degree of 3
Manufactured to comply with stringent safety and performance standards
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1.4 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 600mm
