Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 1.2m

Subtotal (1 unit)*

PHP99,234.34

(exc. VAT)

PHP111,142.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP99,234.34

*price indicative

RS Stock No.:
229-963
Mfr. Part No.:
114438 XVTL-BF-12/6/20
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

600mm

Width

1.2m

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP40

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEffect xVtl empty enclosure offers an innovative solution designed to meet the demanding needs of modern electrical installations. Tailored for versatility, this distribution cabinet combines robust construction with efficient design, ensuring reliable protection for your electrical equipment. Measuring 2000mm in height, 1200mm in width, and 600mm in depth, this enclosure is built to withstand various environmental conditions while providing ample space for connections and installations. With a rated IP40 protection degree, it effectively safeguards internal components from dust and moisture, making it a dependable choice for diverse applications. Additionally, the inclusion of a powder-coated steel surface not only enhances durability but also provides a sleek and professional appearance. This enclosure is ideal for panel builders and electrical engineers seeking a high-performance solution that simplifies installation and optimises functionality.

Crafted from high-quality steel for enhanced strength and longevity

Optimised EMC-version to reduce electromagnetic interference

Generous thermal dissipation capabilities to prevent overheating

Designed for flexible mounting options to suit various installation needs

Meets IK10 impact resistance standards for robust performance

Configured for wall mounting with adjustable mounting plate options

Presented in a neutral grey finish, aligning with modern industrial aesthetics

Includes two doors for easy access and operational efficiency

Offers compliance with RoHS to ensure environmental responsibility

Supports up to 5000 N load capacity for safe equipment installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy