Eaton Moeller M22 Series PCB for Use with M22-I 16 mm x 82 mm x 47mm
- RS Stock No.:
- 229-745
- Mfr. Part No.:
- 115991 M22-SWD-I2-LP01
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,225.25
(exc. VAT)
PHP2,492.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,225.25 |
*price indicative
- RS Stock No.:
- 229-745
- Mfr. Part No.:
- 115991 M22-SWD-I2-LP01
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | PCB | |
| Product Type | Enclosure Accessory | |
| Length | 82mm | |
| For Use With | M22-I | |
| Width | 47mm | |
| Height | 16mm | |
| Series | Moeller M22 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type PCB | ||
Product Type Enclosure Accessory | ||
Length 82mm | ||
For Use With M22-I | ||
Width 47mm | ||
Height 16mm | ||
Series Moeller M22 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Card is designed for seamless integration within a SmartWire-DT enclosure, ensuring reliable connectivity and operation for your automation needs. With its dual mounting locations, this card provides flexibility for installation, catering to both standard and custom applications. The product is built to endure demanding environmental conditions, operating efficiently between -30 °C and 55 °C while maintaining robust performance standards. It not only meets intricate product safety requirements but also excels in heat dissipation, allowing for enhanced operational stability during use. With a lightweight design and a compact form factor, the M22 Card is the perfect solution for modern control systems seeking both efficiency and reliability without compromising performance.
Dual mounting locations offer installation versatility
Designed for compatibility with SmartWire-DT networks
Built to operate effectively in extreme temperatures
Lightweight structure ensures easy handling and installation
Meets essential safety and performance standards
Efficient heat management enhances operational stability
Designed to support a vast range of applications
Accommodates quick connections, reducing setup time
Related links
- Eaton Moeller M22 Series PCB for Use with M22-I 16 mm x 350 mm x 47mm
- Eaton Moeller M22 Series PCB for Use with M22-I 16 mm x 133 mm x 47mm
- Eaton Moeller Series PCB 16 mm x 121 mm x 47mm
- Eaton Moeller Series PCB 16 mm x 49 mm x 47mm
- Eaton Moeller M22 Series Screw for Use with M22-I(Y)1 To M22-I6 22 mm x 30 mm x 22mm
- Eaton Moeller Series Universal Module 42 mm x 45 mm x 10mm
- Eaton Moeller Series Universal Module for Use with SmartWire-DT 42 mm x 45 mm x 10mm
- Eaton Eaton Moeller M22 Series Yellow Maintained Push Button Actuator IP69K, IP67
