Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 800 mm x 508.5mm

Subtotal (1 unit)*

PHP94,540.24

(exc. VAT)

PHP105,885.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP94,540.24

*price indicative

RS Stock No.:
229-326
Mfr. Part No.:
114570 XVTL-MP/BX/IC-8/5/18
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

800mm

Width

508.5mm

Material

Steel

Height

1.8m

Colour

Grey

IP Rating

IP55

Mounting plate type

Insulated

Series

xEffect xVtl

Standards/Approvals

RoHS conform

Hazardous Area Certification

EN, IEC

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEffect xVtl Enclosures are expertly designed switch- and control gear enclosures that exemplify robustness and efficiency in electrical installations. Engineered for superior protection, these distribution cabinets exhibit a stellar specification of HxWxD=1800x800x500mm and an impressive IP55 rating, ensuring optimal performance and safety in demanding environments. The enclosure's comprehensive design features include a sturdy sheet steel construction, carefully designed to withstand mechanical impact, alongside electromagnetic compatibility that meets stringent standards. Ideal for indoor installations, the xEffect xVtl is not just an enclosure; it is a reliable partner engineered to adapt to the evolving needs of modern electrical infrastructure, making it an indispensable asset for professionals seeking durability and compliance in their projects.

Robust construction provides exceptional durability

Designed to meet strict safety and performance standards

IP55 rating ensures protection against dust and water ingress

Supports a variety of mounting options for versatile installation

Light grey finish adds to aesthetic appeal while maintaining functionality

Easy cable entry options facilitate streamlined setup

Can accommodate significant loads, suitable for demanding applications

Equipped with advanced thermal dissipation capabilities

Meets electromagnetic compatibility requirements for safe operation

Versatile design suitable for various electrical configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy