RS Better World
Schneider Electric EZ9EFL Series Metal Frame for Use with 20 Way Consumer Unit x 595 mm x 330mm
- RS Stock No.:
- 207-159
- Mfr. Part No.:
- EZ9EFLKIT20
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,188.00
(exc. VAT)
PHP4,690.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 21 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,188.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 207-159
- Mfr. Part No.:
- EZ9EFLKIT20
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 595mm | |
| For Use With | 20 Way Consumer Unit | |
| Width | 330mm | |
| Material | Metal | |
| Colour | White | |
| Mounting plate type | Flush | |
| Series | EZ9EFL | |
| Standards/Approvals | RoHS conform | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 595mm | ||
For Use With 20 Way Consumer Unit | ||
Width 330mm | ||
Material Metal | ||
Colour White | ||
Mounting plate type Flush | ||
Series EZ9EFL | ||
Standards/Approvals RoHS conform | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Flush mount frame is an enclosure accessory suitable for both empty and split consumer units Aesthetic frame reduces obtrusion.
RoHS compliant
Mercury free
Reach free of SVHC
Related links
- Ecospill Ltd 100L Red Display Unit, 1.72 m x 755mm x 595 mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- Schneider Electric NSY Series Steel Fixing Plate for Use with Enclosure 32.2 mm x 595 mm x 45mm
- ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP40 IP43 Transparent Door, 930 mm x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP41 IP40 Transparent Door, 480 mm x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP40 IP43 Transparent Door, 330 mm x 595 mm x
