ABB PTVB Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 658 mm x 658mm

Subtotal (1 unit)*

PHP24,658.75

(exc. VAT)

PHP27,617.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,658.75

*price indicative

RS Stock No.:
204-199
Mfr. Part No.:
1STQ008526A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

658mm

For Use With

Modular Boards - System Pro E Power

Width

658mm

Material

Pickled Steel Sheet

Series

PTVB

Standards/Approvals

RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for modular systems, ensuring reliability and efficiency in demanding applications. Its provides a versatile solution for keeping electrical systems organised and manageable. Constructed from high quality pickled steel sheet, this distribution board not only meets the standards of durability but also prioritises ease of installation and accessibility. Ideal for commercial and industrial environments, it features ample space for wiring and connections, making maintenance straightforward.

Provides efficient wiring space

Meets industry safety and quality standards

Easy to install and reducing setup time

Reliable performance in demanding conditions

Compatible with System pro E Power range

Includes certification for assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy