ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 740.7 mm x 800mm

Subtotal (1 unit)*

PHP36,980.12

(exc. VAT)

PHP41,417.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,980.12

*price indicative

RS Stock No.:
204-188
Mfr. Part No.:
1STQ008497A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

740.7mm

For Use With

Modular Boards - System Pro E Power

Width

800mm

Material

Pickled Steel Sheet

Series

PTBS

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed with precision to meet the demands of modern electrical systems. Engineered for modular boards within the System pro E Power series, it offers remarkable reliability and performance. The robust construction, featuring pickled steel sheet, ensures durability, making it suitable for various applications. Boasting an elegant yet functional design, it integrates seamlessly into diverse environments. With an emphasis on compliance, it adheres to essential regulations, making it a trustworthy choice for any installation.

Designed for safety and reliability

Robust construction for durability

Compact for easy installation in tight spaces

Compatible with modular board systems

Adheres to regulatory standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy