ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 400 mm x 400mm

Subtotal (1 unit)*

PHP28,963.86

(exc. VAT)

PHP32,439.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from September 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,963.86

*price indicative

RS Stock No.:
204-046
Mfr. Part No.:
1STQ007916A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Height

300mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for optimal functionality within modular systems. Constructed from high grade pickled steel sheet, it supports a robust and reliable infrastructure for power distribution. The model is equipped to handle modern electrical demands, ensuring safety and compliance with stringent environment standards. Whether for installation in commercial sectors or advanced industrial applications, this product streamlines connectivity with ease. Furthermore, its thoughtful design allows for seamless integration into existing structures while adhering to safety regulations, making it an essential component for any modern electrical setup.

Easy installation to minimize downtime

RoHS and REACH compliant for environmental safety

Durable construction for demanding applications

Compact for space constrained environments

CE certified for reliability and adherence to standards

Simple design for straightforward maintenance and accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy