ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 800 mm x 800mm
- RS Stock No.:
- 203-570
- Mfr. Part No.:
- 1STQ008003A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP44,625.69
(exc. VAT)
PHP49,980.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,625.69 |
*price indicative
- RS Stock No.:
- 203-570
- Mfr. Part No.:
- 1STQ008003A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 800mm | |
| For Use With | Main Distribution Boards | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 450mm | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 800mm | ||
For Use With Main Distribution Boards | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 450mm | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to deliver robust performance and reliability for modular installations. With a meticulous focus on efficiency and safety, this product is ideal for various electrical applications, ensuring optimal power distribution across different sectors. Constructed from high quality pickled steel sheet, it promises durability while adhering to environmental compliance standards. The product is specifically tailored for modular setups, making it an essential component in any modern electrical system, seamlessly integrating into existing architectures. Its thoughtful design accommodates various configurations, enhancing versatility for users and engineers alike.
High quality materials for durability
RoHS and REACH compliant
Compact design for easy installation
Suitable for modular and main distribution boards
Weighs 9.560 kg for easy handling
Includes detailed installation instructions
Efficient power distribution
Part of System pro E Power range
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 600 mm x 800 mm x 800mm