ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 250 mm x 250 mm x
- RS Stock No.:
- 203-539
- Mfr. Part No.:
- 1STQ002113B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP43,235.59
(exc. VAT)
PHP48,423.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,235.59 |
*price indicative
- RS Stock No.:
- 203-539
- Mfr. Part No.:
- 1STQ002113B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Installation Kit | |
| Product Type | Accessory Kit | |
| Length | 250mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Height | 250mm | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Installation Kit | ||
Product Type Accessory Kit | ||
Length 250mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Height 250mm | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for exceptional performance in modular systems. Specifically designed for the System pro E Power series, it excels in various industrial applications. With durable pickled steel construction, it ensures longevity and meets stringent environmental standards. Its compact dimensions provide installation versatility without sacrificing capacity.
Optimized for modular boards in System pro E Power
Constructed from durable pickled steel for resilience
Compact dimensions facilitate flexible installation options
Supports multiple configurations for operational demands
Related links
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 250 mm x 250 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 580 mm x 250 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 600 mm x 250 mm x
- ABB 1STQ Series Pickled Steel Sheet Support Plate for Use with Modular Boards - System Pro E Power 250 mm x 50 mm x 70mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 300 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 600 mm x 600mm