ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm

Subtotal (1 unit)*

PHP33,172.93

(exc. VAT)

PHP37,153.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,172.93

*price indicative

RS Stock No.:
203-443
Mfr. Part No.:
1STQ007781A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Height

200mm

Standards/Approvals

RoHS, CE, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for superior performance in electrical distribution applications. This robust and versatile unit features a pickled steel sheet construction, ensuring both durability and reliability. Designed with a focus on modular board compatibility, it seamlessly integrates into your existing systems, offering a future-ready solution for electrical management. Ideal for environments requiring efficient space utilisation, this distribution board boasts a net width of 400 mm and a height of 200 mm, making it a practical choice for installations where space is at a premium. With its CE conformity and adherence to rigorous RoHS and REACH regulations, it guarantees safety and environmental responsibility without compromising on functionality.

Engineered for System pro E Power boards

High quality pickled steel for durability

34 poles for diverse configurations

Lightweight at 3.140 kg for easy handling

Includes clear installation instructions

Reliable for commercial settings

Compliant with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy