ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- RS Stock No.:
- 203-368
- Mfr. Part No.:
- 1STQ008964A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP24,222.34
(exc. VAT)
PHP27,129.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,222.34 |
*price indicative
- RS Stock No.:
- 203-368
- Mfr. Part No.:
- 1STQ008964A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 240mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 242.1mm | |
| Material | Pickled Steel Sheet | |
| Height | 240mm | |
| Series | PCVS | |
| Standards/Approvals | RoHS, CE, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 240mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 242.1mm | ||
Material Pickled Steel Sheet | ||
Height 240mm | ||
Series PCVS | ||
Standards/Approvals RoHS, CE, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered with precision to meet the demands of modern electrical systems. Designed to facilitate efficient power distribution, this robust unit features a compact structure optimally suited for modular boards within the System pro E Power series. With its pickled steel sheet construction, it ensures lasting durability, making it the ideal choice for both industrial and commercial applications. The thoughtful ergonomics of its design underscore the convenience of installation and operation, thus enhancing overall user experience. The model is an excellent choice for those seeking a reliable solution that offers both performance and longevity, backed by the assurance of compliance with necessary certifications.
Compact design for flexible installation
Durable pickled steel for long lasting use
Compatible with modular and main distribution boards
Optimised for efficient space utilisation
Lightweight for easy handling and setup
Related links
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x 40mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x