ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 800 mm x 45 mm x 400mm

Subtotal (1 unit)*

PHP48,624.98

(exc. VAT)

PHP54,459.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP48,624.98

*price indicative

RS Stock No.:
203-275
Mfr. Part No.:
1STQ008016A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

45mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Height

800mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board designed to meet the demanding requirements of modern electrical installations. Engineered with precision, this distribution board provides exceptional reliability and safety for a wide range of modular boards under the System pro E Power series. The product features a robust construction from pickled steel sheet, ensuring durability and longevity in various environments. With user friendly installation processes and compliance with strict RoHS and REACH directives, it aligns with contemporary sustainability standards. It is not only simplifies electrical distribution management but also enhances overall system efficiency, making it an essential choice for professionals in the field.

Easy integration with modular boards

Durable pickled steel construction

Optimised for efficient space use

Stable mounting with manageable weight

Streamlined inventory packaging

Versatile for business to business settings

Includes detailed installation instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy