ABB 1STQ Series Shelf for Use with Modular Boards - System Pro E Power 370 mm x 600 mm x 600mm
- RS Stock No.:
- 202-810
- Mfr. Part No.:
- 1STQ007509B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP8,413.08
(exc. VAT)
PHP9,422.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,413.08 |
*price indicative
- RS Stock No.:
- 202-810
- Mfr. Part No.:
- 1STQ007509B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Shelf | |
| Product Type | Shelf | |
| Length | 600mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 600mm | |
| Height | 370mm | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Shelf | ||
Product Type Shelf | ||
Length 600mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 600mm | ||
Height 370mm | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Horizontal Shelf is designed to optimise power management in modular systems, providing a reliable and efficient solution for your electrical needs. It features a horizontal shelf tailored for cubicle installations, making it an ideal choice for both new projects and upgrades. Its compact dimensions ensure that it fits seamlessly into your existing layout, while its robust construction promises durability and compliance with industry standards. The product furthermore contains essential certifications and classifications, enhancing its appeal to professionals seeking reliable electrical solutions.
Robust design ensures long lasting performance in demanding environments
Expertly constructed to support modular boards, enhancing flexibility
Environmentally compliant, reflecting a commitment to sustainability
Wide usability across different applications within power distribution
Related links
- ABB 1STQ Series Shelf for Use with Modular Boards - System Pro E Power 370 mm x 400 mm x 200mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 600 mm x 600mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 600 mm x 600mm
- ABB 1STQ Series Shelf for Use with Modular Boards - System Pro E Power 400 mm x 800 mm x 370mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x
- ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 68 mm x 600 mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 600 mm x 150mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 1.8 m x 600 mm x