ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 900mm
- RS Stock No.:
- 202-677
- Mfr. Part No.:
- 1STQ007130A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP42,939.88
(exc. VAT)
PHP48,092.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,939.88 |
*price indicative
- RS Stock No.:
- 202-677
- Mfr. Part No.:
- 1STQ007130A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Top/Bottom Cover | |
| Product Type | Cover | |
| Length | 1m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 900mm | |
| Material | Pickled Steel Sheet | |
| IP Rating | IP30, IP40 | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Top/Bottom Cover | ||
Product Type Cover | ||
Length 1m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 900mm | ||
Material Pickled Steel Sheet | ||
IP Rating IP30, IP40 | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to offer exceptional performance and reliability in modern electrical installations. With a robust design featuring a surface finish of orange peel and a compact footprint, this distribution board ensures effective management of electrical power distribution. Its IP40 rating provides solid protection against dust ingress, making it highly suitable for various environments. This efficient board is crafted from high quality pickled steel sheet, contributing to its durability and long lifespan. Ideal for applications within modular boards, it ensures seamless integration and functionality, fulfilling the rigorous demands of contemporary electrical systems.
Optimized for electrical distribution
Compact for flexible installation
Durable pickled steel construction
Modular board compatible
ETIM classified for reliability
Lightweight for easy handling
RoHS compliant
Includes detailed installation guide
Related links
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 900mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 300mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 500mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1.25 m x 900mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Main Distribution Boards - System Pro E Power x 2 m x 900mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 1.08 m x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 27.5 mm x 1 m x 1m
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 700 mm x 1 m x