ABB 1STQ Series Metal Insert for Use with Modular Boards - System Pro E Power 100 mm x 120mm
- RS Stock No.:
- 202-646
- Mfr. Part No.:
- 1STQ002030B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP4,086.90
(exc. VAT)
PHP4,577.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,086.90 |
*price indicative
- RS Stock No.:
- 202-646
- Mfr. Part No.:
- 1STQ002030B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Insert | |
| Product Type | Lock Insert | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 120mm | |
| Material | Metal | |
| Height | 100mm | |
| Series | 1STQ | |
| Standards/Approvals | ETIM, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Insert | ||
Product Type Lock Insert | ||
For Use With Modular Boards - System Pro E Power | ||
Width 120mm | ||
Material Metal | ||
Height 100mm | ||
Series 1STQ | ||
Standards/Approvals ETIM, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for versatility and efficiency in modular power applications. Featuring a robust metal construction, it ensures durability and longevity while supporting diverse configurations. Tailored for the System pro E Power framework, it integrates seamlessly with compatible equipment for safe power distribution. Its compact dimensions make it ideal for limited spaces.
Constructed with high-quality metal for enhanced durability
Integrates effectively within existing modular systems
Pre-assembled for easy installation and minimal downtime
Includes closing systems for added safety and security
Related links
- ABB 1STQ Series Metal Insert for Use with Modular Boards - System Pro E Power 10 mm x 100 mm x 120mm
- ABB 1STQ Series Metal Insert for Use with Modular Boards - System Pro E Power 10 mm x 100 mm
- ABB 1STQ Series Sheet Steel Galvanised Plinth for Use with Modular Boards - System Pro E Power 100 mm x 100 mm x 100mm
- ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power 100 mm x 100 mm x 1m
- ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power 100 mm x 15 mm x 596mm
- ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power 100 mm x 15 mm x 996mm
- ABB 1STQ Series Plastic Label Holder for Use with Modular Boards - System Pro E Power x 350 mm x 120mm
- ABB 1STQ Series Plastic Label Holder for Use with Modular Boards - System Pro E Power 50 mm x 350 mm x 120mm