ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 190mm
- RS Stock No.:
- 202-564
- Mfr. Part No.:
- 1STQ007810A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP34,113.14
(exc. VAT)
PHP38,206.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,113.14 |
*price indicative
- RS Stock No.:
- 202-564
- Mfr. Part No.:
- 1STQ007810A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 45mm | |
| For Use With | Main Distribution Boards | |
| Width | 190mm | |
| Material | Pickled Steel Sheet | |
| Height | 580mm | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 45mm | ||
For Use With Main Distribution Boards | ||
Width 190mm | ||
Material Pickled Steel Sheet | ||
Height 580mm | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to enhance electrical distribution efficiency in various commercial and industrial applications. Its stands out with its robust construction, ensuring reliability under demanding conditions. It integrates seamlessly into modular systems, offering adaptability for different configurations. The compact dimensions combined with its thoughtful design facilitate easy installation and maintenance, positioning this product as a leading solution in the electrical distribution domain.
Integrates into modular systems for versatile setups
Made from pickled steel sheet for durability
Complies with RoHS and REACH regulations
Compact size for easy installation and maintenance
Designed for main distribution boards
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 50 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 40 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 340mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 238mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 188mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 390mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 288mm