ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x
- RS Stock No.:
- 202-185
- Mfr. Part No.:
- 1STQ009011A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP33,835.96
(exc. VAT)
PHP37,896.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,835.96 |
*price indicative
- RS Stock No.:
- 202-185
- Mfr. Part No.:
- 1STQ009011A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 190mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 424.1mm | |
| Material | Pickled Steel Sheet | |
| Height | 190mm | |
| Series | PCVS | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 190mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 424.1mm | ||
Material Pickled Steel Sheet | ||
Height 190mm | ||
Series PCVS | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board designed to optimise your power distribution needs. Constructed with durable pickled steel sheet, this robust solution offers enhanced performance and reliability for modular board systems. With dimensions tailored for efficiency, it effectively accommodates a range of installations while ensuring easy access for maintenance. Intended for use in both commercial and industrial settings, its design simplifies the integration of various electrical components, making it ideal for professionals seeking both functionality and aesthetics. Furthermore, its compliance with environmental standards showcases a commitment to sustainability, allowing you to power your projects with confidence and peace of mind.
Durable pickled steel construction
Compact and flexible for modular systems
Meets environmental standards
Versatile for commercial and industrial use
Lightweight for easy installation
Related links
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 242.1 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x