ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 400 mm x 400mm
- RS Stock No.:
- 202-139
- Mfr. Part No.:
- 1STQ008424A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP37,670.12
(exc. VAT)
PHP42,190.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,670.12 |
*price indicative
- RS Stock No.:
- 202-139
- Mfr. Part No.:
- 1STQ008424A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Main Distribution Boards | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Height | 600mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With Main Distribution Boards | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Height 600mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Installation Kit is designed to deliver exceptional performance in electrical distribution systems. Engineered with precision, this accommodates the demanding requirements of modular boards. Its sophisticated design features a pickled steel sheet construction, providing durability and longevity in various environments. It is the ideal choice for electrical professionals seeking a reliable and efficient solution within modular board systems, optimally designed for seamless integration with System pro E Power products.
Equipped with a significant number of poles, facilitating complex configurations
Complies with RoHS and REACH, underscoring a commitment to environmental standards
Lightweight design aids in efficient handling and installation processes
Includes a declaration of conformity, assuring regulatory compliance
Related links
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 600 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 150 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 400 mm x 400mm