ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 400 mm x 400mm

Subtotal (1 unit)*

PHP37,848.73

(exc. VAT)

PHP42,390.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from August 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP37,848.73

*price indicative

RS Stock No.:
202-006
Mfr. Part No.:
1STQ007837A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Height

250mm

Standards/Approvals

CE, RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is an advanced solution tailored for modular systems within electrical installations. Engineered with precision, it stands out due to its robust design crafted from pickled steel sheet, ensuring longevity and resilience against environmental factors. This distribution board is compatible with System pro E Power setups, providing exceptional functionality in a compact form factor. Offering a five pole arrangement, it is designed to accommodate up to 34 poles, making it versatile for diverse applications. Compliance with RoHS and REACH directives illustrates ABB's commitment to sustainability without compromising on quality.

Durable pickled steel for longevity

Supports modular boards

Compatible with System pro E Power

Compact for tight spaces

Lightweight for easy handling

Includes installation instructions

Certified for conformity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy