ABB Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 170 mm x 170 mm x 365.7mm

Subtotal (1 unit)*

PHP8,384.43

(exc. VAT)

PHP9,390.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,384.43

*price indicative

RS Stock No.:
201-939
Mfr. Part No.:
1STQ008824A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

170mm

For Use With

Modular Boards - System Pro E Power

Width

365.7mm

Material

Pickled Steel Sheet

Height

170mm

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board represents a harmonious blend of technical precision and robust design. Designed for versatility, this board is suitable for multiple applications across industrial environments. Its compact dimensions make it an ideal choice for installations with space constraints, while the pickled steel sheet material guarantees longevity and resilience in demanding conditions. With this product, users can expect superior functionality, making it a dependable component in any electrical system.

Designed to meet environmental standards

Ensuring compliance with regulations

Features a CE conformity declaration for assured safety and reliability

Offers a one-piece package level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy