ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 880 mm x 532.5mm
- RS Stock No.:
- 201-924
- Mfr. Part No.:
- 1STQ008749A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP24,460.77
(exc. VAT)
PHP27,396.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,460.77 |
*price indicative
- RS Stock No.:
- 201-924
- Mfr. Part No.:
- 1STQ008749A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 880mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 532.5mm | |
| Material | Pickled Steel Sheet | |
| Series | PSVS | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 880mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 532.5mm | ||
Material Pickled Steel Sheet | ||
Series PSVS | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is an innovative solution designed to meet the demanding needs of modern electrical installations. With a robust construction from pickled steel sheet, this unit guarantees durability and reliability. Its modular board compatibility within the System pro E Power range allows for seamless integration into existing setups. The compact dimensions, measuring 880 mm in width and 532.5 mm in height, make it an ideal choice for various applications without compromising on space. Additionally, the board has been developed with an emphasis on environmental compliance, ensuring it meets the latest sustainability standards. This product strikes a perfect balance between powerful performance and space efficiency, making it a must-have for professionals in the electrical industry.
Environmental compliance helps meet stringent sustainability criteria
Lightweight design simplifies handling and installation procedures
CE certified
Affirming adherence to high safety standards
Suitable for both business-to-business and consumer applications
Related links
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 497.5 mm x 480mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 332.5 mm x 480mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 240 mm x 240mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 332.5 mm x 880mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 370 mm x 340mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 132.5 mm x 880mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 182.5 mm x 880mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 300 mm x 300 mm x