ABB 1STQ Series Ceramic (Fuse Body) Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 600mm

Subtotal (1 unit)*

PHP38,854.66

(exc. VAT)

PHP43,517.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,854.66

*price indicative

RS Stock No.:
201-873
Mfr. Part No.:
1STQ007143B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Accessory Kit

Accessory Type

Installation Kit

Length

400mm

For Use With

Modular Boards - System Pro E Power

Width

600mm

Material

Ceramic (Fuse Body)

Series

1STQ

Standards/Approvals

DIN 49522, VDE 0636

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board embodies innovation and reliability, expertly designed to manage electrical distribution in modular board setups. With its robust construction and advanced features, it ensures optimal performance and safety in various applications. Ideal for both commercial and industrial environments, this distribution board is crafted to complement the System pro E Power series, providing a seamless integration into existing systems. Its technical specifications guarantee compliance with industry standards, ensuring peace of mind for users seeking efficiency and durability in their electrical installations.

Engineered for superior functionality in modular boards

Optimized for System pro E Power configurations

Constructed for durability and long lasting performance

Facilitates easy integration with existing electrical systems

Supports a range of applications across various sectors

Fulfils strict compliance with electrical safety standards

Lightweight design simplifies handling and transportation

Backed by extensive technical documentation for support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy