ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 400mm
- RS Stock No.:
- 201-866
- Mfr. Part No.:
- 1STQ007129B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP36,734.96
(exc. VAT)
PHP41,143.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,734.96 |
*price indicative
- RS Stock No.:
- 201-866
- Mfr. Part No.:
- 1STQ007129B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Accessory Kit | |
| Accessory Type | Installation Kit | |
| Length | 350mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 400mm | |
| Series | 1STQ | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Accessory Kit | ||
Accessory Type Installation Kit | ||
Length 350mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 400mm | ||
Series 1STQ | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a state of the art solution designed for modular power supply systems. Built with versatility in mind, this product seamlessly integrates into various applications, ensuring reliability and efficiency. The unit's robust design accommodates up to 34 poles, making it ideal for both residential and commercial installations. This distribution board is particularly tailored to support System pro E Power modular boards, enhancing operational capabilities while adhering to the highest safety standards.
Supports modular power systems for versatile installations
Accommodates up to 34 poles for connectivity options
Constructed with eco friendly materials with RoHS compliant
Compact design for minimal space and easy access
Lightweight construction simplifies handling and installation
Supports System pro E Power for optimized efficiency
Engineered for compliance with CE standards for safety
Related links
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 1m
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 400mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 1m
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 800mm