ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 200 mm x
- RS Stock No.:
- 201-658
- Mfr. Part No.:
- 1STQ002131B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP42,584.35
(exc. VAT)
PHP47,694.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,584.35 |
*price indicative
- RS Stock No.:
- 201-658
- Mfr. Part No.:
- 1STQ002131B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Installation Kit | |
| Product Type | Accessory Kit | |
| Length | 200mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 200mm | |
| Series | 1STQ | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Installation Kit | ||
Product Type Accessory Kit | ||
Length 200mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 200mm | ||
Series 1STQ | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is expertly engineered to meet the demands of modern electrical installations. This versatile board is specifically designed for modular systems, ensuring optimal performance and reliability in a wide array of applications. With its robust construction from pickled steel sheet, the combines durability with aesthetic appeal, making it an ideal choice for both commercial and industrial environments. Its meticulously designed dimensions of 800 mm in width and 200 mm in height offer the perfect balance between compactness and accessibility, allowing for easy installation and maintenance. Furthermore, compliance with stringent environmental standards ensures that this distribution board aligns with eco friendly practices, making it not just a practical choice, but a responsible one.
Constructed from high quality materials for durability
Ideal for various applications providing flexibility
Compact dimensions optimize space in installations
Environmentally compliant for sustainable solutions
Reliable performance for critical electrical distribution
Suitable for commercial and industrial settings
Related links
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 800 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 795 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 190 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 790 mm x 200 mm x
- ABB PHBX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 400 mm x
- ABB PHCX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x