ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm

Subtotal (1 unit)*

PHP34,349.88

(exc. VAT)

PHP38,471.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from August 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,349.88

*price indicative

RS Stock No.:
201-550
Mfr. Part No.:
1STQ007791A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Height

200mm

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to serve as a pivotal component in modular electrical systems, delivering high efficiency and reliability. Crafted from durable pickled steel sheet, it is designed to endure the rigours of industrial environments while ensuring optimal performance. The product stands out with its compatibility with the System pro E Power range, making it an excellent choice for a variety of applications. With a focused design that prioritises safety and compliance, this distribution board offers a robust solution for managing power distribution needs effectively.

Modular board compatible for versatility

Durable construction for demanding environments

Multiple pole configurations for tailored setups

Meets safety standards for secure installation

Compact for easy integration

RoHS compliant for environmental responsibility

Includes clear installation instructions

Supports various certifications for market credibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy