ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 783.2 mm x 783.2 mm

Subtotal (1 unit)*

PHP69,450.42

(exc. VAT)

PHP77,784.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP69,450.42

*price indicative

RS Stock No.:
201-475
Mfr. Part No.:
1STQ009060A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

783.2mm

For Use With

Modular Boards - System Pro E Power

Width

806mm

Material

Pickled Steel Sheet

Height

783.2mm

Series

PSVW

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for efficiency and reliability, making it a crucial component in modern electrical systems. Crafted from pickled steel sheet, this robust distribution board is specifically designed to cater to modular boards within the System pro E Power range. With dimensions optimised for practical installations, it provides not just functionality but also peace of mind with its RoHS compliance. The product features a classification as a divider panel for enclosures and cabinets, showcasing its versatility and alignment with industry standards. Enjoy a blend of innovation and expertise with this advanced solution .

Designed for easy integration with modular boards

Promoting flexibility in installations

Offers a compact size that optimally utilises space without compromising performance

Supports efficient power distribution ideal for various applications in electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy