ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 749.5 mm x 419mm

Subtotal (1 unit)*

PHP19,442.07

(exc. VAT)

PHP21,775.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,442.07

*price indicative

RS Stock No.:
201-413
Mfr. Part No.:
1STQ008549A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Shelf

Product Type

Enclosure Accessory

Length

749.5mm

For Use With

Modular Boards - System Pro E Power

Width

419mm

Material

Pickled Steel Sheet

Series

PTHS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board represents a cutting-edge solution designed to streamline electrical distribution in various modular systems. This robust board is engineered to accommodate the intricate demands of system pro E Power, ensuring reliable performance in diverse environments. Its pickled steel sheet construction not only offers durability and strength but also enhances the overall safety of your electrical installations. Additionally, its comprehensive dimensions ensure it fits seamlessly into existing setups, making it an ideal option for both new installations and upgrades, thus promising a long-lasting contribution to your operations.

Facilitates easy integration into existing electrical frameworks

Offers significant weight advantages

Enhancing ease of installation

Supports comprehensive documentation for quick reference and installation guidance

Exceeds industry standards with its CE conformity certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy