Siemens 3SE52 Series Metal Cover for Use with 3SE52 x 53 mm x 31mm
- RS Stock No.:
- 161-799
- Mfr. Part No.:
- 3SE5210-0AA00-1AG0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP862.37
(exc. VAT)
PHP965.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP862.37 |
*price indicative
- RS Stock No.:
- 161-799
- Mfr. Part No.:
- 3SE5210-0AA00-1AG0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Product Type | Enclosure Accessory | |
| Length | 53mm | |
| For Use With | 3SE52 | |
| Width | 31mm | |
| Material | Metal | |
| Colour | Yellow | |
| Series | 3SE52 | |
| Standards/Approvals | RoHS Directive | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Product Type Enclosure Accessory | ||
Length 53mm | ||
For Use With 3SE52 | ||
Width 31mm | ||
Material Metal | ||
Colour Yellow | ||
Series 3SE52 | ||
Standards/Approvals RoHS Directive | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover is expertly designed to enhance the functionality and durability of your position switch. Crafted from robust metal, it ensures exceptional protection in challenging environments.
IP66/IP67 protection class safeguards against dust and moisture.
Offers flexible mounting positions to suit varied installation needs.
Mounting is simplified with an efficient screw fixing method.
Related links
- Siemens 3SE52 Series Plastic Cover for Use with 3SE52 x 53 mm x 31mm
- Siemens Plastic Cover for Use with 50 mm Wide Enclosure x 53 mm x 50mm
- Siemens LED Cover 3SE52 Series
- Siemens Metal Cover for Use with 3SE51 x 78 mm x 56mm
- Siemens 3SE513 Series Plastic Cover for Use with 3SE513 x 78 mm x 40mm
- Siemens Metal Cover for Use with Enclosure x 100 mm x 56mm
- Siemens Metal Cover for Use with 3SE51 x 78 mm x 40mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 53 mm x 53 mm x 36 mm
