Siemens 3SX5100 Series Mounting Plate
- RS Stock No.:
- 152-461
- Mfr. Part No.:
- 3SX5100-1A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP282.98
(exc. VAT)
PHP316.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP282.98 |
*price indicative
- RS Stock No.:
- 152-461
- Mfr. Part No.:
- 3SX5100-1A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Series | 3SX5100 | |
| Standards/Approvals | Compliance with the substance restrictions according to RoHS directive Since: 01.07.2006 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Series 3SX5100 | ||
Standards/Approvals Compliance with the substance restrictions according to RoHS directive Since: 01.07.2006 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is expertly designed for control cabinet position switches, offering enhanced structural support and reliability in various industrial applications. Crafted meticulously for quality and durability, it ensures optimal functionality for a wide range of position switches. The product brings together innovative engineering and robust materials, making it an ideal choice for facilities that require dependable switch operation. Its versatile design allows for easy integration into existing systems, while maintaining efficiency and safety standards. The mounting plate is not only practical but also complies with various industry certifications, reassuring users of its quality and performance.
Premium materials enhance durability and reliability
Optimised for control cabinet installation
Compatible with various position switch models
Built to industry standards for safety and reliability
Supports efficient operation in industrial environments
Related links
- Siemens 3SX5100 Series Connector for Use with Position Switch 3SE51/52
- Siemens 8GK4452 Series Mounting Plate
- Siemens Additional Plate, 3LD9 Series
- Siemens Frame SINAMICS G120X Series Mounting Plate for Use with Motor
- Siemens AS-I K60 Series Mounting Plate for Use with K60 Series
- Siemens AS-I K45 Series Mounting Plate for Use with K45F Series
- Siemens ISO Front Plate 3RV1 Series Mounting Plate for Use with Circuit Breaker Size S00
- Siemens Scalance Series Mounting Plate for Use with SCALANCE M-800/S615
