Phoenix Contact 2905 Series Zinc Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 111 mm x 70mm
- RS Stock No.:
- 131-989
- Mfr. Part No.:
- 2905758
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP1,662.43
(exc. VAT)
PHP1,861.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,662.43 |
*price indicative
- RS Stock No.:
- 131-989
- Mfr. Part No.:
- 2905758
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fixing Kit | |
| Accessory Type | Bracket | |
| Length | 111mm | |
| For Use With | FLT-ISG-100-EX Isolating Spark Gap | |
| Width | 70mm | |
| Material | Zinc | |
| Colour | Grey | |
| Thread Size | 30 mm | |
| Series | 2905 | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fixing Kit | ||
Accessory Type Bracket | ||
Length 111mm | ||
For Use With FLT-ISG-100-EX Isolating Spark Gap | ||
Width 70mm | ||
Material Zinc | ||
Colour Grey | ||
Thread Size 30 mm | ||
Series 2905 | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Fixing Bracket is designed to secure the isolating spark gap to a flange with a 30mm drill hole diameter. The bracket, with a zinc grey finish, is ideal for industrial applications where stability and durability are essential.
Screw mounting for easy installation
Made to order for a perfect fit
Fulfils EU RoHS substance requirements
No hazardous substances above the limits for safety assurance
Related links
- Phoenix Contact 2905 Series Zinc Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 111 mm x 70mm
- Phoenix Contact 2905 Series Galvanised Steel Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 111 mm x 70mm
- Phoenix Contact 2905 Series Zinc Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 86 mm x 40mm
- Phoenix Contact Zinc Cover Plate 136 mm L for Use with Fixing the FLT-ISG-100-EX
- Phoenix Contact Galvanised Steel Cover Plate 136 mm L for Use with Fixing the FLT-ISG-100-EX
- Phoenix Contact 2905591 Series Connecting Cable for Use with FLT-ISG-100-EX
- Phoenix Contact 2905590 Series Connecting Cable for Use with FLT-ISG-100-EX
- Phoenix Contact 2905589 Series Connecting Cable for Use with FLT-ISG-100-EX
