Phoenix Contact 2905 Series Zinc Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 111 mm x 70mm
- RS Stock No.:
- 131-093
- Mfr. Part No.:
- 2905761
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP1,662.43
(exc. VAT)
PHP1,861.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,662.43 |
*price indicative
- RS Stock No.:
- 131-093
- Mfr. Part No.:
- 2905761
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bracket | |
| Product Type | Fixing Kit | |
| Length | 111mm | |
| For Use With | FLT-ISG-100-EX Isolating Spark Gap | |
| Width | 70mm | |
| Material | Zinc | |
| Colour | Grey | |
| Series | 2905 | |
| Standards/Approvals | CHINA RoHS, REACH SVHC, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bracket | ||
Product Type Fixing Kit | ||
Length 111mm | ||
For Use With FLT-ISG-100-EX Isolating Spark Gap | ||
Width 70mm | ||
Material Zinc | ||
Colour Grey | ||
Series 2905 | ||
Standards/Approvals CHINA RoHS, REACH SVHC, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Fixing Bracket is designed to securely attach the isolating spark gap to a flange with a drill hole diameter of 39 mm. It is made of high quality St/tZn material in zinc grey color. The bracket is ideal for industrial applications requiring a reliable mounting solution. Suitable for screw mounting, this product is essential for ensuring the safety and efficiency of your electrical systems.
High quality material ensures durability and longevity
Screw mounting design for easy and secure installation
Designed for use in industrial applications to meet safety requirements
Made to order with non returnable policy for customization options
Related links
- Phoenix Contact 2905 Series Zinc Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 111 mm x 70mm
- Phoenix Contact 2905 Series Galvanised Steel Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 111 mm x 70mm
- Phoenix Contact 2905 Series Zinc Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 86 mm x 40mm
- Phoenix Contact Zinc Cover Plate 136 mm L for Use with Fixing the FLT-ISG-100-EX
- Phoenix Contact Galvanised Steel Cover Plate 136 mm L for Use with Fixing the FLT-ISG-100-EX
- Phoenix Contact 2905590 Series Connecting Cable for Use with FLT-ISG-100-EX
- Phoenix Contact 2905589 Series Connecting Cable for Use with FLT-ISG-100-EX
- Phoenix Contact 2905591 Series Connecting Cable for Use with FLT-ISG-100-EX
