RS Better World
Schneider Electric PanelSeT Accessoires Series Securit Glass Door for Use with Enclosures 600 mm x 600 mm x 600mm
- RS Stock No.:
- 130-487
- Mfr. Part No.:
- NSYMPD66T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP14,333.30
(exc. VAT)
PHP16,053.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,333.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 130-487
- Mfr. Part No.:
- NSYMPD66T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Door | |
| Accessory Type | Door | |
| Length | 600mm | |
| For Use With | Enclosures | |
| Width | 600mm | |
| Material | Securit Glass | |
| Height | 600mm | |
| Colour | Grey | |
| Mounting plate type | SFM Mounting Plate | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | RoHS | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Door | ||
Accessory Type Door | ||
Length 600mm | ||
For Use With Enclosures | ||
Width 600mm | ||
Material Securit Glass | ||
Height 600mm | ||
Colour Grey | ||
Mounting plate type SFM Mounting Plate | ||
Series PanelSeT Accessoires | ||
Standards/Approvals RoHS | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF transparent door is a high-quality enclosure accessory designed for compartmentalised applications. With durable materials such as Security glass and sheet steel, this door offers a secure and transparent solution for your enclosure needs.
Security glass and sheet steel construction for durability
Grey colour for a sleek appearance
Pro-active compliance for environmentally friendly use
External transparent with reversible opening side for flexibility
Related links
- Schneider Electric PanelSeT Accessoires Series Steel Door Axle for Use with Enclosure 600 mm x 600mm
- Schneider Electric PanelSeT Accessoires Series Brush Strip for Use with Spacial SM 35 mm x 34 mm x 600mm
- Schneider Electric PanelSeT Accessoires Series Gasket for Use with Spacial SF 40 mm x 25 mm x 600mm
- Schneider Electric NSYSFD Series Lockable Door: Securit Glass Door: Sheet Steel RAL 7035 Single Door 800mm W,
- Schneider Electric NSYS Series Lockable Door: Securit Glass Door: Sheet Steel RAL 7035 Single Door 800mm W,
- Schneider Electric NSYS Series Lockable Door: Securit Glass Door: Sheet Steel RAL 7035 Single Door 1m W, 1.8 m
- Schneider Electric PanelSeT Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 600 mm x 600mm
- Schneider Electric PanelSeT Accessoires Series Lockable RAL 7035 Single Door 600mm W, 600 mm L for Use with
