Eaton XSFDR135 Series Metal Accessory Kit for Use with Enclosure 66 mm x 50 mm x 1.346m

Subtotal (1 unit)*

PHP3,044.76

(exc. VAT)

PHP3,410.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,044.76

*price indicative

RS Stock No.:
129-204
Mfr. Part No.:
143208 XSFDR135-B
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Accessory Kit

Length

50mm

For Use With

Enclosure

Width

1.346m

Material

Metal

Height

66mm

Colour

Blue

Series

XSFDR135

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a durable and reliable solution for your electrical cabinet needs. With a width of 1346mm, height of 66mm, and depth of 50mm, this switchgear is RoHS conform and globally marketable.

Compliance with RoHS standards ensures environmentally friendly manufacturing and usage

Suitable for international use without concerns

Provides long-lasting performance and protection for your electrical components

Easy to install and handle with lightweight design and manageable dimensions make setup hassle-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy