Eaton XTPFUUZ-H1200 Series Steel Accessory Kit for Use with Enclosure 1.2 m x 200 mm x 1.2m

Subtotal (1 unit)*

PHP4,347.04

(exc. VAT)

PHP4,868.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,347.04

*price indicative

RS Stock No.:
125-598
Mfr. Part No.:
174041 XTPFUUZ-H1200
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Accessory Kit

Product Type

Enclosure Accessory

Length

200mm

For Use With

Enclosure

Width

1.2m

Material

Steel

Height

1.2m

Colour

Grey

Series

XTPFUUZ-H1200

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a reliable solution for internal separation in electrical enclosures. With a modular spacing of 25mm and compatibility with various internal separation forms, this assembly kit is suitable for a range of applications.

Steel material with galvanized finish for long-lasting durability

Compatible with various internal separation forms for custom configuration

Sleek grey colour adds a modern touch to your electrical enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy