Eaton XTPZBAVP Series Steel Busbar Accessories for Use with Busbar 303 mm x 150 mm x 941mm

Subtotal (1 unit)*

PHP7,871.53

(exc. VAT)

PHP8,816.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,871.53

*price indicative

RS Stock No.:
124-823
Mfr. Part No.:
177137 XTPZBAVP-H350W1000
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Busbar Accessories

Product Type

Busbar Support

Length

150mm

For Use With

Busbar

Width

941mm

Material

Steel

Height

303mm

Colour

Grey

Series

XTPZBAVP

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a vertical separation component that ensures the main busbars are separated from the component mounting area. Made of sheet steel, it has a height of 350mm and a width of 1000mm.

Galvanized surface finishing for corrosion resistance

Stainless steel color for a sleek appearance

Compliant with RoHS regulations

Globally marketable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy