Eaton XBI-P Series Plastic Busbar Accessories for Use with Busbar 4 mm x 825 mm x 337mm

Subtotal (1 unit)*

PHP23,389.43

(exc. VAT)

PHP26,196.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,389.43

*price indicative

RS Stock No.:
123-422
Mfr. Part No.:
171738 XBI-P
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar Support

Accessory Type

Busbar Accessories

Length

825mm

For Use With

Busbar

Width

337mm

Material

Plastic

Height

4mm

Colour

Red

Series

XBI-P

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a high-quality product designed for efficient electrical cabinet installations. With a compact size and durable plastic construction, this LV switchgear is perfect for both residential and commercial applications. The red colour adds a modern touch to any space, while the RoHS compliance ensures eco-friendly operation. Suitable for a variety of enclosure building dimensions, this switchgear is a versatile solution for your electrical needs.

Compact design ideal for installations with limited space

Durable construction withstands daily wear and tear

RoHS compliance ensures environmental friendliness and safety

Versatile compatibility for various enclosure building dimensions

Modern red colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy