HENSEL Mi Series Stainless Steel Conversion Set for Use with Box Wall
- RS Stock No.:
- 117-538
- Mfr. Part No.:
- MISV2
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
PHP374.36
(exc. VAT)
PHP419.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP374.36 |
*price indicative
- RS Stock No.:
- 117-538
- Mfr. Part No.:
- MISV2
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Conversion Set | |
| For Use With | Box Wall | |
| Material | Stainless Steel | |
| IP Rating | IP66 | |
| Series | Mi | |
| Standards/Approvals | IEC 60695-2-11, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Conversion Set | ||
For Use With Box Wall | ||
Material Stainless Steel | ||
IP Rating IP66 | ||
Series Mi | ||
Standards/Approvals IEC 60695-2-11, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Conversion set is designed for use with padlocks with a clip diameter of up to 10 mm. It replaces the standard fasteners for hand or tool operation, providing a way to prevent unauthorized opening of lids.
Lightweight design weighing only 0.016 kg
2 fastening covers
Related links
- HENSEL Mi Series Stainless Steel Conversion Set for Use with Box Wall
- HENSEL Mi Series Stainless Steel Dust Protection Cover for Use with Box Wall
- HENSEL Mi Series Stainless Steel Lid Fastener for Use with Box Wall
- HENSEL Mi Series Stainless Steel Wall Separator for Use with Box Wall x 300 mm x 150mm
- HENSEL Mi Series Stainless Steel Window for Use with Box Wall 295 mm x 295 mm x 175mm
- HENSEL Mi Series Stainless Steel Spacer for Use with Box Wall 50 mm x 50 mm
- HENSEL Mi Series Stainless Steel Mounting Kit for Use with Enclosure Width 300 mm 44 mm x 290 mm x 300mm
- HENSEL Mi Series Stainless Steel Box Fin for Use with Box Wall x 300 mm
