HENSEL FP Series Galvanised Steel Metal Insert for Use with Closing Plates 80 mm x 270 mm x 80mm
- RS Stock No.:
- 117-203
- Mfr. Part No.:
- FPVM36
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
PHP2,984.64
(exc. VAT)
PHP3,342.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,984.64 |
*price indicative
- RS Stock No.:
- 117-203
- Mfr. Part No.:
- FPVM36
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Accessory Type | Metal Insert | |
| Product Type | Enclosure Accessory | |
| Length | 270mm | |
| For Use With | Closing Plates | |
| Width | 80mm | |
| Material | Galvanised Steel | |
| Height | 80mm | |
| IP Rating | IP66 | |
| Series | FP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Metal Insert | ||
Product Type Enclosure Accessory | ||
Length 270mm | ||
For Use With Closing Plates | ||
Width 80mm | ||
Material Galvanised Steel | ||
Height 80mm | ||
IP Rating IP66 | ||
Series FP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Metal insert for closing plates is designed for box walls with a thickness of 360 mm and is used for earthing metal armoured cables. It does not include knockouts.
IP66 protection rated
Compact and lightweight design for easy installation
Related links
- HENSEL FP Series Galvanised Sheet Steel Metal Insert for Use with Closing Plates 112 mm x 180 mm x 80mm
- HENSEL FP Series Galvanised Sheet Steel Closing Plate for Use with Enclosures or Empty Boxes 3 mm x 270 mm x 270mm
- HENSEL FP Series Galvanised Sheet Steel Closing Plate for Use with Enclosures or Empty Boxes 3 mm x 360 mm x 360mm
- HENSEL FP Series Galvanised Steel Closing Plate Set x 270 mm
- HENSEL FP Series Flange for Use with enclosure connectors 50 mm x 270 mm
- HENSEL FP Series Flange for Use with enclosure connectors 135 mm x 270 mm
- HENSEL FP Series Flange for Use with enclosure connectors 135 mm x 270 mm x 270mm
- HENSEL FP Series Ventilation Flange for Use with ENYSTAR Distribution Boards 70 mm x 270 mm x 50mm
