TE Connectivity EMI Filter Kit 3-1609090-8 Series
- RS Stock No.:
- 475-767
- Mfr. Part No.:
- 3-1609090-8
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 475-767
- Mfr. Part No.:
- 3-1609090-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-1609090-8 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-1609090-8 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Single-phase filter is designed to enhance electrical performance while ensuring compliance with stringent EMI regulations. Its robust design caters to a wide range of applications, making it an essential component for those striving to optimise their equipment's functionality. Incorporating the latest filtering technology, this product showcases a threaded mount style that simplifies installation and improves durability. With a current rating of 16 A, it is engineered for efficiency, making it ideal for applications that require both reliability and effective interference suppression. Its compact design does not compromise on performance, enabling seamless integration into various systems while maintaining the integrity of the electrical environment.
Optimised for power line filtering to minimise electromagnetic interference
Threaded mount style ensures secure installation and stability during operation
Designed to meet strict EMI and EMC compliance standards
Leakage current ratings are tailored for effective energy management
Durable materials enhance longevity and reliability under various conditions
Wide operating temperature range accommodates diverse environmental settings
Compatible with standard input and output interface types for ease of integration
Threaded mount style ensures secure installation and stability during operation
Designed to meet strict EMI and EMC compliance standards
Leakage current ratings are tailored for effective energy management
Durable materials enhance longevity and reliability under various conditions
Wide operating temperature range accommodates diverse environmental settings
Compatible with standard input and output interface types for ease of integration
Related links
- Schurter EMI Filter Kit DKIH-EVB Series
- Wurth Elektronik 28 Piece EMI Filter Kit
- Wurth Elektronik 14 Piece EMI Filter Kit
- Wurth Elektronik 15 Piece EMI Filter Kit
- Wurth Elektronik EMI Filter Kit
- STMicroelectronics 3000 Piece EMI Filter Kit ECMF Series
- TE Connectivity Flange Busbar
- TE Connectivity Flange Busbar
