AUER Signal BU2 Series Buzzer Panel 24V ac/dc, IP54 90 dB @ 1m, AC/DC, 1-Tone

Subtotal (1 unit)*

PHP857.00

(exc. VAT)

PHP959.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 157 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP857.00

*price indicative

RS Stock No.:
135-0757
Distrelec Article No.:
302-54-500
Mfr. Part No.:
B100520405
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Buzzer

Minimum Sound Level

81dB

IP Rating

IP54

Current Type

AC/DC

Number of Tones

1

Mount Type

Panel

Colour

Black

Maximum Supply Voltage

24V ac/dc

Sound Level at 1m

90dB

Maximum Operating Temperature

70°C

Maximum Sound Level

90dB

Series

BU2

Base Length

43mm

Hazardous Area Certification

No

Tone Type

Pulse

Housing Material

ABS

Standards/Approvals

EAC, CE

COO (Country of Origin):
CN

Auer M28 Series Panel Mount Buzzers


Auer M28 series panel mount buzzers are available in various sizes to suit a range of applications.

Features and Benefits


Loud universally useable panel mount buzzers

Tones selectable via terminal

Adjustable volume

Wide voltage range

Low nominal current

For mounting in M28 bore holes

Buzzer


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy