Schneider Electric Harmony XVS Series Siren, IP53, AC 230V ac, 2-Tone 106 dB @ 1m, Repacked
- RS Stock No.:
- 865-721
- Mfr. Part No.:
- XVS10MMWW
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP23,444.92
(exc. VAT)
PHP26,258.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,444.92 |
*price indicative
- RS Stock No.:
- 865-721
- Mfr. Part No.:
- XVS10MMWW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Siren | |
| IP Rating | IP53 | |
| Current Type | AC | |
| Number of Tones | 2 | |
| Current Consumption | 40mA | |
| Housing Colour | White | |
| Maximum Supply Voltage | 230V ac | |
| Sound Level at 1m | 106dB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 106dB | |
| Maximum Operating Temperature | 50°C | |
| Series | Harmony XVS | |
| Hazardous Area Certification | No | |
| Product Condition | Repacked | |
| Base Length | 153.2mm | |
| Base Width | 114mm | |
| Housing Material | Polycarbonate | |
| Tone Type | Continuous or Intermittent | |
| Standards/Approvals | IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Siren | ||
IP Rating IP53 | ||
Current Type AC | ||
Number of Tones 2 | ||
Current Consumption 40mA | ||
Housing Colour White | ||
Maximum Supply Voltage 230V ac | ||
Sound Level at 1m 106dB | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 106dB | ||
Maximum Operating Temperature 50°C | ||
Series Harmony XVS | ||
Hazardous Area Certification No | ||
Product Condition Repacked | ||
Base Length 153.2mm | ||
Base Width 114mm | ||
Housing Material Polycarbonate | ||
Tone Type Continuous or Intermittent | ||
Standards/Approvals IEC 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Multisound siren provides a reliable alerting solution with dual tone capabilities, Ideal for various environments where audible notifications are essential.
Offers a noise level of 106 dB at 1 metre for effective sound signalling
Operates at a rated supply voltage of 230 V AC with a current consumption of 40 mA
Constructed with a Durable PC body that withstands various environmental conditions
Designed to function within an ambient temperature range of -30 to 50 °C
1
23
55
78
Related links
- Schneider Electric Harmony XVS Series Siren AC/DC 24V ac/dc, 2-Tone 106 dB @ 1m
- Schneider Electric Harmony Series Horn Surface 230V ac AC 106 dB @ 1m, 2-Tone
- Schneider Electric Harmony Series Horn Surface 24V ac/dc AC/DC 106 dB @ 1m, 2-Tone
- Schneider Electric Harmony XVS Series Electronic Sounder Base Mount DC 16-Tone
- Schneider Electric Harmony XVS Series Electronic Sounder DIN Rail 16-Tone
- Moflash A6BM Series Siren Surface AC 230V, 1-Tone 106 dB @ 1m
- Moflash A6BM Series Siren Surface DC 230V, 1-Tone 106 dB @ 1m
- Clifford & Snell YA40 Series Electronic Sounder Wall AC 230V ac, 32-Tone 106 dB @ 1m
