AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc, IP65 103 dB @ 1m, AC/DC, 3-Tone
- RS Stock No.:
- 617-926
- Mfr. Part No.:
- 814511404
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP9,674.02
(exc. VAT)
PHP10,834.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,674.02 |
*price indicative
- RS Stock No.:
- 617-926
- Mfr. Part No.:
- 814511404
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon-Buzzer Combination | |
| IP Rating | IP65 | |
| Current Type | AC/DC | |
| Number of Tones | 3 | |
| Colour | Black | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 12V ac/dc | |
| Sound Level at 1m | 103dB | |
| Maximum Operating Temperature | 60°C | |
| Series | M22 | |
| Hazardous Area Certification | No | |
| Base Length | 59mm | |
| Standards/Approvals | CE, EAC | |
| Base Width | 65mm | |
| Housing Material | Polycarbonate | |
| Tone Type | Pulsing Tone or Wobble Tone, Steady Tone | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon-Buzzer Combination | ||
IP Rating IP65 | ||
Current Type AC/DC | ||
Number of Tones 3 | ||
Colour Black | ||
Mount Type Panel | ||
Maximum Supply Voltage 12V ac/dc | ||
Sound Level at 1m 103dB | ||
Maximum Operating Temperature 60°C | ||
Series M22 | ||
Hazardous Area Certification No | ||
Base Length 59mm | ||
Standards/Approvals CE, EAC | ||
Base Width 65mm | ||
Housing Material Polycarbonate | ||
Tone Type Pulsing Tone or Wobble Tone, Steady Tone | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual-audible panel mount equipment M22 Series is designed to deliver reliable signaling in industrial environments. This device integrates both light and sound, making it an ideal choice for any setting that requires attention or alertness. With a sleek, durable housing available in grey or black, it will blend seamlessly in various applications. The equipment features versatile mounting options and adaptable connection technology, ensuring easy integration into existing systems. Its dual functionality allows users to choose between a steady or flashing LED light, complemented by adjustable sound pressure levels, making it easy to tailor alerts to specific requirements. The robust construction and high degree of protection ensure longevity even under harsh conditions. Ideal for industrial operations, it meets the demands of both safety and efficiency.
Robust design ensures durability in diverse environments
LED options provide flexibility with both steady and flashing modes
Adjustable volumes allow users to set optimal alert levels
IP65 rating guarantees protection against dust and water
Available in various colors, catering to different alerting needs
Light source offers an extended service life for reduced maintenance
Related links
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 3-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 3-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 24V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 240V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
