AUER Signal ECO70 Series Beacon-Buzzer Combination 240V ac, IP66 100 dB @ 1m, AC
- RS Stock No.:
- 617-754
- Mfr. Part No.:
- 900500313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP5,150.32
(exc. VAT)
PHP5,768.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,150.32 |
*price indicative
- RS Stock No.:
- 617-754
- Mfr. Part No.:
- 900500313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon-Buzzer Combination | |
| IP Rating | IP66 | |
| Current Type | AC | |
| Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Sound Level at 1m | 100dB | |
| Maximum Operating Temperature | 60°C | |
| Series | ECO70 | |
| Hazardous Area Certification | UL | |
| Standards/Approvals | UL, CE | |
| Housing Material | Polycarbonate | |
| Tone Type | Steady Tone or Pulsing Tone | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon-Buzzer Combination | ||
IP Rating IP66 | ||
Current Type AC | ||
Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Sound Level at 1m 100dB | ||
Maximum Operating Temperature 60°C | ||
Series ECO70 | ||
Hazardous Area Certification UL | ||
Standards/Approvals UL, CE | ||
Housing Material Polycarbonate | ||
Tone Type Steady Tone or Pulsing Tone | ||
- COO (Country of Origin):
- AT
The AUER Signal Versatile piezo buzzer module is engineered for both steady and pulsing tones, delivering a robust sound output that reaches an impressive volume of 100 dB. Designed with user adjustability in mind, it features a potentiometer for fine-tuning, ensuring optimal performance in various applications. The module operates safely within a voltage range of 24 V AC/DC, making it suitable for diverse environments. Ideal for signaling and alert systems, this buzzer excels in its efficiency while maintaining a compact design. With the ability to support a broad range of temperatures, it is built to adapt seamlessly to different operational settings. The innovative design ensures straightforward integration into existing systems, providing both reliability and functionality for users.
Adjustable tone settings provide flexibility for various alerting needs
Compact design allows for easy installation in tight spaces
High volume output ensures that alerts and notifications are clearly heard
Durable construction contributes to long-lasting performance in demanding conditions
User-friendly interface simplifies adjustments and configuration
Related links
- AUER Signal ECO70 Series Beacon-Buzzer Combination 240V ac AC, 2-Tone
- AUER Signal ECO70 Series Beacon-Buzzer Combination 120V ac AC
- AUER Signal ECO70 Series Beacon-Buzzer Combination 120V ac AC, 2-Tone
- AUER Signal ECO70 Series Beacon-Buzzer Combination 24V ac/dc AC/DC, 2-Tone
- AUER Signal ECO70 Series Electronic Sounder 240V ac AC, 8-Tone
- AUER Signal ECO40 Series Beacon-Buzzer Combination 240V ac AC
- AUER Signal ECO60 Series Beacon-Buzzer Combination 240V ac AC
- AUER Signal T Series Series Beacon-Buzzer Combination Tube 240V ac AC, 2-Tone
