Pfannenberg Electronic Sounder 230V, AC
- RS Stock No.:
- 563-487
- Distrelec Article No.:
- 137-66-174
- Mfr. Part No.:
- DS 10 24V DC
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Subtotal (1 unit)*
PHP51,230.96
(exc. VAT)
PHP57,378.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Being discontinued
- Final 4 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP51,230.96 |
*price indicative
- RS Stock No.:
- 563-487
- Distrelec Article No.:
- 137-66-174
- Mfr. Part No.:
- DS 10 24V DC
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Electronic Sounder | |
| Minimum Sound Level | 80dB | |
| Current Type | AC | |
| Maximum Supply Voltage | 230V | |
| Maximum Sound Level | 114dB | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 54-3, UL | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Electronic Sounder | ||
Minimum Sound Level 80dB | ||
Current Type AC | ||
Maximum Supply Voltage 230V | ||
Maximum Sound Level 114dB | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 54-3, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Pfannenberg DS 5 / DS 10 Series Electronic Sounder Cable AC 253V ac, 32-Tone 110 dB @ 1m
- Werma 153 Series Electronic Sounder 230V ac AC Bracket, 1-Tone
- Werma 190 Series Electronic Sounder 230V ac AC Bracket, 32-Tone
- Pfannenberg PATROL Series Electronic Sounder Panel AC 230V ac, 80-Tone 105 dB @ 1m
- Pfannenberg PATROL Series Electronic Sounder Panel AC 230V ac, 80-Tone 100 dB @ 1m
- Werma EvoSIGNAL Mini Series Electronic Sounder 230V ac AC Base, 2-Tone
- Pfannenberg PA 20 Series Electronic Sounder Panel AC 230V ac, 80-Tone 120 dB @ 1m
- Pfannenberg DS 10 3G/3D Series Electronic Sounder DC 32-Tone 114 dB @ 1m
