ETA REX REX22D-T Protector 20A 24V dc, DIN Rail
- RS Stock No.:
- 906-282
- Mfr. Part No.:
- REX22D-TD1-100-DC24V-12A/16A/20A
- Manufacturer:
- ETA
N
This image is representative of the product range
Subtotal (1 box of 4 units)*
PHP28,070.52
(exc. VAT)
PHP31,438.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP28,070.52 | PHP7,017.63 |
*price indicative
- RS Stock No.:
- 906-282
- Mfr. Part No.:
- REX22D-TD1-100-DC24V-12A/16A/20A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Range | REX | |
| Product Type | Protector | |
| Series | REX22D-T | |
| Number of Channels | 1 | |
| Current Rating | 20A | |
| Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Length | 12.5mm | |
| Terminal Type | Push-in | |
| Width | 80mm | |
| Depth | 98.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Range REX | ||
Product Type Protector | ||
Series REX22D-T | ||
Number of Channels 1 | ||
Current Rating 20A | ||
Voltage 24V dc | ||
Mount Type DIN Rail | ||
Length 12.5mm | ||
Terminal Type Push-in | ||
Width 80mm | ||
Depth 98.5mm | ||
Standards/Approvals CE | ||
The ETA electronic circuit Protector offers robust protection and power distribution in a Compact form. It designed to manage load circuits efficiently while preventing overload and short circuits, reinforcing electrical system integrity.
Supports fixed and adjustable current ratings from 12 A to 20 A for tailored applications
Equipped with multi-coloured LED indicators for clear status signalling
Features remote control and monitoring capabilities for enhanced operational efficiency
Incorporates reverse polarity protection for safeguarding circuit integrity
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
