PULS 19.2 V dc PISA‑M Electronic Circuit Breaker 20A 24V dc, 4 channels, DIN Rail Electronic Release
- RS Stock No.:
- 889-653
- Mfr. Part No.:
- PISA-M-4ADJ
- Manufacturer:
- PULS
N
Subtotal (1 unit)*
PHP9,255.87
(exc. VAT)
PHP10,366.57
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from October 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,255.87 |
*price indicative
- RS Stock No.:
- 889-653
- Mfr. Part No.:
- PISA-M-4ADJ
- Manufacturer:
- PULS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Range | 19.2 V dc | |
| Product Type | Electronic Circuit Breaker | |
| Series | PISA‑M | |
| Number of Channels | 4 | |
| Current Rating | 20A | |
| Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Electronic Release | |
| Length | 104mm | |
| Terminal Type | Push Terminal | |
| Width | 22.5mm | |
| Depth | 98mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Range 19.2 V dc | ||
Product Type Electronic Circuit Breaker | ||
Series PISA‑M | ||
Number of Channels 4 | ||
Current Rating 20A | ||
Voltage 24V dc | ||
Mount Type DIN Rail | ||
Tripping Characteristics Electronic Release | ||
Length 104mm | ||
Terminal Type Push Terminal | ||
Width 22.5mm | ||
Depth 98mm | ||
Standards/Approvals IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The PULS electronic circuit breaker designed for efficient load management in demanding applications. It features four independent output channels, providing reliable protection for electronic circuits within a Compact DIN rail housing.
Supports adjustable current limits from 1 to 8 A per channel
Features fast and slow tripping characteristics for flexible protection
Incorporates a fail-safe Master switch for enhanced reliability
Equipped with push-in terminals for easy, secure wiring
Optimised for compatibility with large capacitive loads
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
