Schneider Electric EasyPact Electronic Circuit Breaker 80A EZCV, Fixed
- RS Stock No.:
- 588-966
- Mfr. Part No.:
- EZCV250H4080
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP35,211.21
(exc. VAT)
PHP39,436.56
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,211.21 |
*price indicative
- RS Stock No.:
- 588-966
- Mfr. Part No.:
- EZCV250H4080
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Series | EZCV | |
| Current Rating | 80A | |
| Breaking Capacity at Maximum Voltage Rating | 25 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Series EZCV | ||
Current Rating 80A | ||
Breaking Capacity at Maximum Voltage Rating 25 kA | ||
Mounting Style Fixed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 80A 125V EZC, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 100A EZCV, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 63A EZCV, Fixed
- Schneider Electric EasyPact EZCV Circuit Breaker 160 A 440 V, Fixed Thermomagnetic
- Schneider Electric EasyPact EZCV Circuit Breaker 250 A 440 V, Fixed Thermomagnetic
- Schneider Electric EasyPact Electronic Circuit Breaker 100A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 75A, Fixed

